| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006226 |
| Series: | Han D® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 6 mm |
| SKU: | HRT09150006226 |
09150006226
| Heilind Number: | HRT09150006226 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006226 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09150006226 is a female crimp contact designed for efficient and reliable termination in Han D® connector systems. With a wire size compatibility of 14 AWG and a contact design crafted from high-quality copper alloy with gold plating, this contact ensures optimal conductivity and performance. Operating smoothly in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. Boasting a low contact resistance of 3 mΩ and a current rating of 10 A, it guarantees stable and uninterrupted connectivity. With a durable construction and a mating cycle rating of 500 cycles, this contact is built to last. Additionally, it is RoHS compliant, making it environmentally friendly. The 09150006226 is the ideal choice for high-quality crimp terminations in demanding industrial environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005081 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120063141 | insert, Size: Han-Compact®, female, 40 A | ![]() |
| HARTING 09120083001 | insert, Size: Han-Compact®, male, 16 A, 500 V | ![]() |
| HARTING 09140022742 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09162243001 | Han 24DD-HMC-M-c | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300060443 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19120005057 | Half gland, Size: M25, Material: Metal | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | HRT-PCN-20190618 - Due to an improvement of the vendor's production process they will change the location of the inspection holes on the products. | Download | |||
| 11/01/2019 | PCN-19-013-CN - Product Improvement. As a result of an improvement to the production process, the inspection hole location has changed. | Download | |||


