| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006126 |
| Series: | Han D® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 6 mm |
| SKU: | HRT09152006126 |
09152006126
| Heilind Number: | HRT09152006126 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006126 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006126, a high-performance crimp contact designed for reliable and efficient termination in Han D® HMC series connectors. This male contact, made of durable copper alloy with gold plating, ensures optimal conductivity and corrosion resistance. With a wire size compatibility of 14 AWG and a current rating of 10 A, it is perfect for power and signal transmission in various applications. The crimp termination method guarantees a secure and gas-tight connection, suitable for harsh environments. Meeting RoHS compliance and with a maximum operating temperature of 125 °C, this contact offers peace of mind in terms of safety and reliability. With a contact resistance of only 3 mΩ and a lifespan of 10,000 mating cycles, it promises consistent performance over time. Perfect for use in industrial, automotive, and aerospace settings, the 09152006126 is a top choice for professionals seeking quality and durability in their connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140073001 | Han® CD module, male, 40 A, 830 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09152006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09990000012 | Removal tool, for Han-Modular® inserts with Han D® contacts | ![]() |
| HARTING 19300240738 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 20102305211 | SC contact, female, male | ![]() |


