| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006122 |
| Series: | Han D® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09152006122 |
09152006122
| Heilind Number: | HRT09152006122 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006122, a high-performance crimp contact designed for precision connectivity in demanding environments. Engineered for male termination with a wire size of 1 MM2, this contact is part of the Han D® HMC series, renowned for its reliability and durability. With a contact material of Copper Alloy and gold plating, it ensures optimal conductivity and corrosion resistance, even in extreme temperatures ranging from -40 °C to 125 °C. The machined contact design guarantees a secure and stable connection, with a low contact resistance of 3 mΩ. Rated for up to 10 A of current and boasting a lifespan of 10,000 mating cycles, this contact is ideal for high-performance applications. RoHS compliant and featuring a stripping length of 8 mm, it offers easy and efficient installation. Trust in the 09152006122 for unparalleled quality and performance in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140073001 | Han® CD module, male, 40 A, 830 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09152006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 19300240738 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


