| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185066813 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class II |
| Current Rating: | 2.5 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185066813 |
09185066813
Specifications
Detailed Description
SEK Female connector with SKU 09185066813 is a high-quality component designed for reliable and efficient connectivity in various applications. Featuring a durable thermoplastic resin (PBT) construction in a sleek beige finish, this connector ensures longevity and performance. With 6 gold-plated contacts and a 2.54mm pitch, it offers secure and precise connections. Rated for a current of 2.5A and a voltage of 1kV, it meets stringent performance standards. The IDC termination method allows for easy and efficient installation, while its wide operating temperature range of -55°C to 125°C ensures suitability for diverse environments. RoHS compliant and with a maximum of 250 mating cycles, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09185146813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 2 | ![]() |
| HARTING 09185346813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: 2 | ![]() |
| HARTING 09661186500 | D-Sub, Standard, Female connector; IDC insulation displacement termination; Rated current: 2A | ![]() |


