| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185346813 |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Series: | SEK |
| Wire Size: | 28 - 26 AWG |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Current Rating: | 2.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 34 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09185346813 |
09185346813
Specifications
Detailed Description
SEK Female Connector 09185346813 is a high-performance component designed for reliable and efficient connectivity in electronic systems. With a rated current of 2.5A, it ensures safe power transmission. Made from durable thermoplastic resin (PBT) in a sleek beige hue, this connector features 34 gold-plated contacts for optimal conductivity. Its housing, crafted from quality plastic, accommodates 34 contacts in 2 rows, facilitating easy installation via IDC termination method. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees stability in diverse environments. Compliant with RoHS standards, this connector is environmentally friendly. Suitable for a variety of applications, it is an essential component for high-reliability systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09185066813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 6; Performance level: 2 | ![]() |
| HARTING 09185146813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 2 | ![]() |
| HARTING 09661186500 | D-Sub, Standard, Female connector; IDC insulation displacement termination; Rated current: 2A | ![]() |


