| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185146813 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class II |
| Current Rating: | 2.5 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185146813 |
09185146813
Specifications
Detailed Description
SEK Female Connector 09185146813 is a high-performance component designed for reliable connectivity in various applications. With a rated current of 2.5A, this connector ensures efficient power transmission. Its thermoplastic resin housing in beige offers durability and protection. Featuring 14 gold-plated contacts, it guarantees secure and low-resistance connections. The IDC termination method simplifies installation, while the wide operating temperature range from -55°C to 125°C ensures suitability for diverse environments. With RoHS compliance and a voltage rating of 1kV, this connector prioritizes safety and environmental standards. Perfect for FFC, FPC, and ribbon cable assemblies, the SEK Female Connector 09185146813 is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09185066813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 6; Performance level: 2 | ![]() |
| HARTING 09185346813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: 2 | ![]() |
| HARTING 09661186500 | D-Sub, Standard, Female connector; IDC insulation displacement termination; Rated current: 2A | ![]() |


