| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185106324 |
| Color: | Gray |
| Series: | SEK Low-profile |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185106324 |
09185106324
Specifications
Detailed Description
SEK Low-profile Connector is the ideal solution for seamless PCB to cable connections in electronic devices. With a durable thermoplastic resin housing in a sleek beige finish, this male connector offers reliable performance in various applications. Featuring ten contacts in two rows, it ensures efficient signal transmission. The solder termination method with copper alloy contacts plated with tin over nickel and noble metal over nickel guarantees excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a pitch of 2.54mm and IP20 rating, it offers easy and secure installation. RoHS compliant and rated for 1A and 1kV, this connector meets industry standards for safety and quality. Upgrade your connectivity with the SEK Low-profile Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09185207813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 3 | ![]() |
| HARTING 09185207904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20 | ![]() |


