| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185207904 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185207904 |
09185207904
Specifications
Detailed Description
Introducing the SEK Standard Male Connector, a reliable and high-performance component for your PCB to cable connection needs. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for wave soldering termination with ease. With a rated current of 1A and 20 copper alloy contacts plated with tin over nickel, it ensures efficient conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C, it offers reliable performance in various environments. With a pitch of 2.54mm and IP20 rating for protection against dust and moisture, it guarantees secure connectivity. RoHS compliant and UL 94V-0 rated for flammability, you can trust in the safety and quality of this connector. Perfect for applications in industrial and electronic devices, the SEK Standard Male Connector is a must-have for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09185106324 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09185207813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 3 | ![]() |


