| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185207813 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class III |
| Current Rating: | 2.5 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185207813 |
09185207813
Specifications
Detailed Description
SEK Female Connector is a high-performance solution for secure and efficient cable connections in various electronic devices. With a durable housing made of Thermoplastic resin (PBT) in a sleek Beige finish, this connector ensures reliable performance even in demanding environments. Featuring 20 contacts, each crafted from Copper Alloy with Tin Over Nickel and Noble Metal plating, it guarantees excellent conductivity and corrosion resistance. The IDC termination method allows for quick and easy installation, accommodating wire sizes ranging from 28 to 26 AWG. Operating at temperatures from -55°C to 125°C, and with a voltage rating of 1 kV, this connector is suitable for a wide range of applications. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust the SEK Female Connector for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140241711 | Docking frame, fixed, for 6 modules, Han-Modular®, IP20 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09185106324 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |
| HARTING 09185147813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 3 | ![]() |
| HARTING 09185167904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185206324 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09185207904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20 | ![]() |


