| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185506904 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185506904 |
09185506904
Specifications
Detailed Description
SEK Standard Male Connector, featuring a durable Thermoplastic resin (PBT) construction in a sleek Beige finish, offers reliable connectivity for PCB to cable applications. With Wave soldering termination, this connector ensures secure and efficient assembly. Rated for a current of 1A, with 50 contacts for extensive connectivity. The Gray color complements any setup, while the IP20 rating guarantees protection. Made of high-quality Copper Alloy with Tin Over Nickel plating, it ensures optimal signal transfer. Operates within a wide temperature range from -55°C to 125°C. With a pitch of 2.54mm and straight mount angle, it's versatile for various installations. RoHS compliant and UL 94V-0 rated for safety and environmental responsibility. Perfect for use in demanding electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09031966921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| HARTING 09185266904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26 | ![]() |
| HARTING 09185406904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |


