| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185266904 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185266904 |
09185266904
Specifications
Detailed Description
Introducing the SEK Standard Male Connector, a reliable and efficient solution for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector features wave soldering termination for easy installation. With a high rated current of 1A and 26 copper alloy contacts plated with tin over nickel, it ensures optimal conductivity. Suitable for a wide range of applications, it offers a pitch of 2.54 mm and a maximum operating temperature of 125 °C, making it ideal for use in various environments. RoHS compliant and with an IP20 rating for protection against dust and moisture, this connector guarantees both performance and safety. Upgrade your connectivity with the SEK Standard Male Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09031966921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| HARTING 09185166904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185406904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09185506904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50 | ![]() |


