| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031966921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09031966921 |
09031966921
Specifications
Detailed Description
Introducing the DIN 41612 Type C Male Connector, a reliable and versatile solution for various interconnect applications. This connector features a robust construction with glass-fibre filled thermoplastic resin housing, ensuring durability and stable performance. With 96 contacts arranged in 3 rows, it allows for efficient signal transmission. The solder termination method and copper alloy contacts plated with Tin Over Nickel, Gold Over Electroless Nickel Phosphorus Over Nickel guarantee secure and low-resistance connections. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for demanding environments. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Ideal for motherboard to daughtercard, extender card, and PCB to cable connections, this connector in Pebble Gray color is a must-have in any electronic assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09020009920 | DIN-SIGNAL FIXING BRACKET RIG HT | ![]() |
| HARTING 09031786901 | DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled | ![]() |
| HARTING 09032966850 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| HARTING 09032966862 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| HARTING 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |
| HARTING 09185166904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185266904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26 | ![]() |
| HARTING 09185406903 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09185406904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09185506904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50 | ![]() |
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09661526611 | D-Sub, Standard, Female connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||


