| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200105425 |
| Color: | Dust Gray |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 33.1 mm |
| Overall Height: | 63.9 mm |
| Overall Length: | 72.4 mm |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Die Cast Aluminum |
| Finish: | Powder Coated |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09200105425 |
09200105425
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09150006125 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09200100301 | Housings, bulkhead mounting, 10 A, aluminium die-cast, powder-coated | ![]() |
| HARTING 09200100441 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300105425 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 / IP67 | ![]() |
| HARTING 09670094715 | D-Sub, Standard, Female connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670095604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670150443 | D-Sub, Shell; Size: D-Sub 15; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670155604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670155615 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670255604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670375615 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670500443 | D-Sub, Shell; Size: D-Sub 50; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


