| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300065405 |
| Color: | Dust Gray |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 17.6 mm |
| Overall Height: | 45 mm |
| Overall Length: | 73 mm |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Plastic |
| Finish: | Powder Coated |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09300065405 |
09300065405
Specifications
Detailed Description
Protect your connectors with our Dust Gray Lever Connector Cover, featuring a durable design with a Powder Coated finish. With an IP65 rating, this cover ensures reliable performance in harsh environments, with a wide operating temperature range of -40 °C to 125 °C. Made of high-quality Plastic and Acrylonitrile Butadiene Rubber, it offers both durability and flexibility. Measuring 17.6mm in width, 45mm in height, and 73mm in length, it provides a secure fit for your connectors. UL 94V-0 rated for flammability, it guarantees safety in all applications. RoHS compliant and in stock for immediate shipping, this cover is the perfect choice for your Connector Hardware & Accessories needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005093 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200105402 | HAN A PROTECT COVER PLASTIC F. | ![]() |
| HARTING 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300061301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP67 | ![]() |
| HARTING 09300161520 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 19000005092 | Cable gland, Size: M25, Material: Metal | ![]() |


