| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200105402 |
| Color: | Dust Gray |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 62.8 mm |
| Overall Height: | 29.5 mm |
| Overall Length: | 71.8 mm |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Plastic |
| Finish: | Powder Coated |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09200105402 |
09200105402
Specifications
Detailed Description
Introducing the HAN A PROTECT COVER PLASTIC F. in Dust Gray, a durable and reliable connector accessory designed to safeguard your equipment in harsh environments. With a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, this cover ensures optimal performance in a wide range of conditions. The IP65 rating guarantees protection against dust and water ingress, while the lever mating type allows for easy and secure connections. Constructed from high-quality plastic with a powder-coated finish, this cover is not only robust but also resistant to flammability, meeting UL 94V-0 standards. RoHS compliant and meticulously engineered, it is a must-have for any industrial application. Upgrade your connector setup with the HAN A PROTECT COVER PLASTIC F. and experience peace of mind in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005095 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09140000304 | Frame, zinc die-cast, Size: 10 A | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09200100301 | Housings, bulkhead mounting, 10 A, aluminium die-cast, powder-coated | ![]() |
| HARTING 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300065405 | 6B PLASTIC COVER FOR HOUSING | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160541 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 19000005092 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19300160232 | Housings, surface mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |


