| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006104 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006104 |
09150006104
| Heilind Number: | HRT09150006104 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's 09150006104 Crimp Contact for the Han D® series offers reliable termination technology for male connectors. With a copper alloy construction and silver plating, this contact ensures excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -40 °C to 125 °C, it is suitable for a wide range of applications. Featuring a machined design and a wire size compatibility of 26-22 AWG, it guarantees a secure and efficient connection. With a low contact resistance of 3 mΩ and a current rating of 10 A, it provides optimal performance. RoHS compliant and with a stripping length of 8 mm, this contact meets international standards for environmental responsibility. Trust in HARTING for high-quality, high-reliability connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006225 | Crimp contact, female, 25 MM2 | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100303 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006105 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09160423001 | insert, Size: 10 B, male, 10 A, 250 V | ![]() |
| HARTING 09161083001 | insert, Size: 24 B, male, 10 A, 250 V | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |


