| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09320006109 |
| Series: | Han® C |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 8 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Stripping Length: | 12 mm |
| SKU: | HRT09320006109 |
09320006109
| Heilind Number: | HRT09320006109 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09320006109 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09320006109 crimp contact offers reliable termination for male connectors in the Han® C series, featuring a robust construction suitable for industrial applications. Made of high-quality copper alloy with silver plating, it ensures efficient conductivity and corrosion resistance. With a wire size compatibility of 8 AWG and a current rating of 40 A, it can handle high power transmission with ease. The machined contact design guarantees precise and secure connections, while its crimp termination method allows for quick and easy installation. RoHS compliant and tested for 500 mating cycles, this contact meets stringent quality standards. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 °C to 125 °C. With a stripping length of 12 mm, it accommodates various wire sizes for versatile connectivity. Upgrade your connectivity solutions with the 09320006109 crimp contact for optimal performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120033051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033102 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09150006206 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09320006209 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09330009954 | Coding Element, female | ![]() |
| HARTING 19000005196 | Cable gland, Size: M32, Material: Thermoplastic | ![]() |
| HARTING 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |


