| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006127 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006127 |
09330006127
| Heilind Number: | HRT09330006127 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006127 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09330006127 Crimp Contact, designed for reliable connectivity in demanding environments. This male contact, part of the Han E® series, features a durable copper alloy construction with silver plating for enhanced conductivity. With a wide operating temperature range from -40°C to 125°C, it ensures optimal performance in various conditions. The machined contact design and crimp termination method provide secure and efficient wire connections, accommodating 26-22 AWG wire sizes with a stripping length of 7.5mm. Offering a high current rating of 16A and boasting a low contact resistance of 1 mΩ, this contact is ideal for power and signal transmission applications. With a lifespan of 500 mating cycles and RoHS compliance, it guarantees long-term reliability and environmental sustainability. Trust in the HARTING 09330006127 for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005082 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120083001 | insert, Size: Han-Compact®, male, 16 A, 500 V | ![]() |
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320323001 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330006204 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09330006227 | Crimp contact, female | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09691100522 | D SUB MA 2W2 NON CODED WITHOUT | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19400100411 | Hoods, 10 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


