| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006117 |
| Series: | Han E® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006117 |
09332006117
| Heilind Number: | HRT09332006117 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006117 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09332006117 is a high-quality crimp contact designed for male connectors in the Han E® HMC series. Constructed with durable copper alloy and plated with gold, this contact ensures reliable and efficient conductivity. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in various environments. The machined contact design and 26-22 AWG wire size compatibility guarantee a secure and precise connection. Rated for 16 A current and boasting a low contact resistance of 1 mΩ, it meets high-performance standards. With a mating cycle durability of 10,000 cycles and RoHS compliance, this contact is both reliable and environmentally friendly. Perfect for applications requiring crimp terminations, it offers easy installation and long-lasting performance. Available in stock and ready for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140203001 | Han® EEE module, male, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09142060303 | Hinged frame HMC 6B f. 2 modules (A..B) | ![]() |
| HARTING 09332006118 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19300060546 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


