| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006118 |
| Series: | Han E® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006118 |
09332006118
| Heilind Number: | HRT09332006118 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006118 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09332006118, a high-performance crimp contact designed for male termination in the Han E® HMC series. Engineered with precision, this contact features a 1 MM2 wire size, making it ideal for a variety of industrial applications. Constructed with copper alloy and plated with gold, it ensures optimal conductivity and corrosion resistance. With a wide operating temperature range from -40 °C to 125 °C, this contact guarantees reliable performance in harsh environments. Boasting a low contact resistance of 1 mΩ and a current rating of 16 A, it meets the demands of high-power systems. Its machined design and 10000 mating cycles ensure durability and longevity. RoHS compliant and in stock for immediate delivery, the 09332006118 is the perfect choice for secure and efficient wire terminations in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083011 | male | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083111 | female | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09142240303 | Hinged frame HMC 24B f. 6 modules (A..F) | ![]() |
| HARTING 09142240313 | Hinged frame HMC 24B f. 6 modules (a..f) | ![]() |
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09322006115 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Male; Copper alloy; HMC gold plated; Conductor cross-section: 2.5mm²; AWG 14 | ![]() |
| HARTING 09322006225 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Female; Copper alloy; HMC gold plated; Conductor cross-section: 2.5mm²; AWG 14 | ![]() |
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09332006218 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 19000005068 | Reducer, Size: M32 > M25, Material: Metal | ![]() |


