| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09562004704 |
| SKU: | HRT09562004704 |
09562004704
Specifications
Detailed Description
Easily connect high-density devices with this female D-Sub connector, featuring solder cup termination for secure and durable assembly. With a rated current of 2A, it ensures reliable power transmission. Constructed with thermoplastic resin and glass-fibre filling, along with steel nickel-plating, it guarantees robustness and longevity. Perfect for various applications requiring a dependable and high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006125 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09300105425 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 / IP67 | ![]() |
| HARTING 09670094715 | D-Sub, Standard, Female connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670095604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670150443 | D-Sub, Shell; Size: D-Sub 15; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670155604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670155615 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670255604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670370443 | D-Sub, Shell; Size: D-Sub 37; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670375615 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670500443 | D-Sub, Shell; Size: D-Sub 50; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |


