15110322601000

Heilind Number:HRT15110322601000
Manufacturer:HARTING
Manufacturer Number:15110322601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110322601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15110322601000

Detailed Description

The har-flex® Connector is a versatile and reliable solution for connecting motherboards to daughter cards, mezzanines, and PCBs to cables. With a sleek black Liquid Crystal Polymer housing, this male connector offers reflow soldering termination for easy assembly. Featuring 32 contacts in 2 rows, it ensures efficient connectivity. The contacts are made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating for enhanced durability. Operating in temperatures ranging from -55°C to 125°C, it is suitable for various environments. With a pitch of 1.27mm and straight mount angle, it provides a secure and space-saving connection. Rated for 500 mating cycles and UL 94V-0 flammability, it guarantees long-lasting performance and safety. RoHS compliant and with a voltage rating of 0.5 kV, it meets international standards for environmental responsibility and quality. Perfect for high-speed data transfer, industrial applications, and beyond, the har-flex® Connector is a must-have component in any electronic setup.