15150062601000

Heilind Number:HRT15150062601000
Manufacturer:HARTING
Manufacturer Number:15150062601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card, PCB to cable; Reflow soldering termination (SMT); Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150062601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15150062601000

Detailed Description

Introducing the har-flex® Connector, a versatile solution for seamless motherboard to daughtercard, extender card, PCB to cable connections. This male connector, crafted from durable Liquid Crystal Polymer, features 6 contacts in a 2-row configuration for efficient signal transmission. With reflow soldering termination (SMT) and a pitch of 1.27mm, it ensures secure and reliable attachment. The contact material is Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, guaranteeing optimal conductivity. Operating within a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Ideal for board to board PCB connections, including mezzanine and board stacking, the har-flex® Connector is a high-performance component essential for modern electronics.