15150322601000

Heilind Number:HRT15150322601000
Manufacturer:HARTING
Manufacturer Number:15150322601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card, PCB to cable; Reflow soldering termination (SMT); Contacts: 32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150322601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15150322601000

Detailed Description

The har-flex® Male Connector ( 15150322601000) is a high-performance component designed for seamless connectivity between motherboards and daughter cards, extender cards, PCBs, and cables. With a durable Liquid Crystal Polymer housing and reflow soldering termination method, this connector ensures reliable and efficient signal transmission in a wide range of applications. Featuring 32 contacts in a 2-row configuration with a pitch of 1.27mm, it offers precise and secure connections. The contacts, made of Copper Alloy with Tin over Nickel and Noble Metal plating, guarantee excellent conductivity and corrosion resistance. Operating between -55°C to 125°C, this connector is suitable for use in various environments. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. The har-flex® Male Connector is the ideal choice for board-to-board, mezzanine, and board stacking connections, making it a versatile and reliable solution for your connectivity needs.