| Attribute | Value |
|---|---|
| Manufacturer: | Cambion Electronics |
| Manufacturer Part Number: | Cambion Electronics 450-3704-01-06-00 |
| SKU: | IPL450-3704-01-06-00 |
450-3704-01-06-00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Cambion Electronics 1-5747150-4 | 09 RCPT SP/FMS SCRLK | ![]() |
| Cambion Electronics 1761606-3 | IDC LOW PRO HDR 10P VERT LG LAT BLK | ![]() |
| Cambion Electronics 2-1761603-7 | IDC LOW PRO HDR 20P VERT BLUE | ![]() |
| Cambion Electronics 3-640428-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
| Cambion Electronics 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Cambion Electronics 5747836-4 | 09 MSFL RCPT RA 590 (IN,FM,BL) | ![]() |
| Cambion Electronics 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| Cambion Electronics 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| Cambion Electronics 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Cambion Electronics 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Cambion Electronics 68000-102HLF | BERGSTIK II LF | ![]() |
| Cambion Electronics 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| Cambion Electronics D09S24A6GX00LF | DSUB S/S STB 09SOCK LF | ![]() |
| Cambion Electronics 87832-1020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.38 | ![]() |
| Cambion Electronics 231-363/001-000 | W/1.2x1.2mm SLDR PINS | ![]() |


