| Attribute | Value |
|---|---|
| Manufacturer: | ITW Switches |
| Manufacturer Part Number: | ITW Switches 59-113 |
| SKU: | ISW59-113 |
59-113
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ITW Switches 164164-1 | PIN ASS | ![]() |
| ITW Switches 174354-2 | 070 ECONOSEAL MARK-2 CAP 2P | ![]() |
| ITW Switches 1825027-8 | FSMRA3JH04=R/A,TACT PB SW,160G | ![]() |
| ITW Switches 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| ITW Switches 52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| ITW Switches 640550-2 | 02P MTA100 COVER | ![]() |
| ITW Switches 770004-3 | UMNL II SOK PTPPHBZ | ![]() |
| ITW Switches 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| ITW Switches 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| ITW Switches 08-55-0101 | KK 254 Crimp Terminal, 30-22 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| ITW Switches 19215-0046 | VersaKrimp Butt Splice for 2 AWG Wire, Carton | ![]() |
| ITW Switches 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| ITW Switches 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| ITW Switches 51353-3000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 30 Circuits, White | ![]() |
| ITW Switches LCA1/0-38-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| ITW Switches LCA6-38-L | One-hole, standard barrel with window lug, #6 AWG wire, 3/8 stud hole, standard package. | ![]() |
| ITW Switches PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |


