| Attribute | Value |
|---|---|
| Manufacturer: | Insultab |
| Manufacturer Part Number: | Insultab 4900-1/4-BLK-1000 |
| SKU: | ITB4900-1/4-BLK-1000 |
4900-1/4-BLK-1000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Insultab 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Insultab 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| Insultab 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| Insultab 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| Insultab 350547-3 | UMNL PIN 20-14 PTPPHBZ L/P | ![]() |
| Insultab 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| Insultab 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| Insultab 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| Insultab 08-52-0071 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| Insultab 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Insultab 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Insultab 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| Insultab PLT7LH-C0 | Pan-Ty® locking tie, light-heavy cross section, 24.7 (627mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Insultab 553-50002 | ShrinkTrak Labels, 1-Sided, Unslit, .125" (3.17mm), PO-X, White | ![]() |


