| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics D02-22-22P-10000 |
| SKU: | JAED02-22-22P-10000 |
D02-22-22P-10000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 175149-1 | UNIVERSAL POWER CONN TAB | ![]() |
| JAE Electronics 176300-1 | UNVI POWER CAP HSG 15P PNL MTG | ![]() |
| JAE Electronics 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| JAE Electronics 7236 | SEMS JACK SCREW KIT | ![]() |
| JAE Electronics 15-04-5181 | 2.54mm SL Interim Clip, 18 Circuits | ![]() |
| JAE Electronics 30490-2002 | Mini-Fit Jr. Crimp Grounding Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-18 AWG, Reel | ![]() |
| JAE Electronics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics 39-01-4047 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 43020-0800 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| JAE Electronics 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JAE Electronics 502439-0600 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| JAE Electronics 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JAE Electronics 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |


