| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DW1R020 |
| Series: | DW1 |
| Amperage: | 2 A |
| Number of Contacts: | 20 |
| SKU: | JAEDW1R020 |
DW1R020
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| JAE Electronics 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| JAE Electronics 151049-2209 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Red | ![]() |
| JAE Electronics 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |
| JAE Electronics 56134-9100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag | ![]() |


