| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-SE20ME |
| Series: | FI |
| Amperage: | 1 A |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.25 mm |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-SE20ME |
FI-SE20ME
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1717674-1 | CAP ASSY,4P,BRACKET REVERSE TY | ![]() |
| JAE Electronics 5-146278-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| JAE Electronics 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| JAE Electronics 776495-1 | AS 16, 8P CAP ASSY, KEY 1 | ![]() |
| JAE Electronics 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| JAE Electronics 43-16211 | Protection Cap, Female connector axial, M12x1 | ![]() |
| JAE Electronics 2491 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| JAE Electronics 08-52-0124 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Phosphor Bronze Tin (Sn) | ![]() |
| JAE Electronics 87831-0441 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.38 | ![]() |
| JAE Electronics PLC1M-S4-M | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JAE Electronics PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


