| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776495-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .209 in, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.126 in |
| Cable Exit Angle: | 180° |
| Height: | 1.049 in, 26.65 mm |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776495-1 |
| SKU: | AMP776495-1 |
776495-1
Specifications
Detailed Description
Enhance connectivity in your industrial or commercial transportation systems with the AMPSEAL 16 AS 16, 8P CAP ASSY, KEY 1 connector. Designed for housing male terminals, this assembly features two rows with a 4.5mm pitch, ensuring secure and efficient power transmission. With an IP67 rating, it offers reliable protection against dust and water ingress. Constructed from durable PBT GF material, it meets UL 94-HB flammability standards for added safety. Operating seamlessly in temperatures ranging from -40 to 125°C, this connector is suitable for a wide range of applications. Its 180° cable exit angle and compact dimensions make installation easy, while integrated primary locking features and terminal position assurance guarantee secure connections. With a nominal voltage architecture of 12V to 240V, it accommodates various voltage requirements. Whether for new installations or replacements, this red connector is serviceable and sealable, ensuring long-term performance. Upgrade your automotive connector accessories with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1717674-1 | CAP ASSY,4P,BRACKET REVERSE TY | ![]() |
| TE Connectivity 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
| TE Connectivity 2238104-1 | 250 POS LOC REC 16-14 NISTL | ![]() |
| TE Connectivity 2238139-1 | 250 POS LOC REC 22-18 NIST | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 350980-2 | .045 POST CONTACT | ![]() |
| TE Connectivity 42579-1 | FASTON 250 12-16AWG NPST | ![]() |
| TE Connectivity 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 11/30/2016 | P-16-013796 - Product improvement. An additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download | |||
| 12/06/2013 | E-13-019035 - Product Improvement. PCN already distributed reference P-13-009630. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


