| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-SE20P-HFE-E3000 |
| SKU: | JAEFI-SE20P-HFE-E3000.P |
FI-SE20P-HFE-E3000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics FRJAE448 | CONN MOD JACK 8P8C FILTERED | ![]() |
| JAE Electronics 20021321-00010C4LF | 1.27 BTB RCPT SMT | ![]() |
| | JAE Electronics 224557-E | MSPEED 50 M SMD M2 AB VV 137 0 | ![]() |
| JAE Electronics FX8C-120P-SV1(71) | 578-0526-0-71 EACH | ![]() |
| JAE Electronics 1502-2 | STANDARDIZED TERMINAL DOUBLE TURRET FOR .062BD | ![]() |
| JAE Electronics 53398-1571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 15 Circuits | ![]() |
| JAE Electronics 70553-0039 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| JAE Electronics 87831-0441 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.38 | ![]() |


