| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-X30HL |
| Series: | FI-X |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-X30HL |
FI-X30HL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-2308265-5 | QL SET FOR VARIANT B 5 | ![]() |
| JAE Electronics 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| JAE Electronics PT07E-20-39P(025) | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| JAE Electronics 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| JAE Electronics PT07E-20-39PY(027) | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| JAE Electronics 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| JAE Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JAE Electronics 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| JAE Electronics 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| JAE Electronics 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| JAE Electronics 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| JAE Electronics 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2021 | MB-381 - Production site change. JAE will change the final quality inspection site for the connector series below from Wuxi to Wujiang, both in China. This relocation will happen for all production starting April 1, 2021. The same tooling will be used and there will be no changes to connector form, fit, or function. | Download | |||


