| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-XC3B-1-15000 |
| SKU: | JAEFI-XC3B-1-15000.P |
FI-XC3B-1-15000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| JAE Electronics 1-640719-0 | 02P UMNL STR/REL & INSRT NATL | ![]() |
| JAE Electronics 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JAE Electronics 60660-1 | Cut Strip - SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| JAE Electronics 3365/40 300 | 3365/40 300, 40/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JAE Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
| JAE Electronics FSD72-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #26 (0.14 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0 mm). The insulated ferrule is 0.41 (10.5 mm) long and has a wire strip length of 0.375 (9.5 mm). It comes in standard packages of 500. | ![]() |


