| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-14S-D3C1-A |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 14 |
| SKU: | JAEIL-AG5-14S-D3C1-A |
IL-AG5-14S-D3C1-A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1670150-1 | COVER MIXED,90,NW8.5 | ![]() |
| JAE Electronics 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| JAE Electronics 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| JAE Electronics 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| JAE Electronics 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| JAE Electronics 770680-2 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| JAE Electronics 776273-2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| JAE Electronics 796379-2 | R/A STRN RELIEF KIT,SZ 11,CPC | ![]() |
| JAE Electronics PL00X-501-10M8-2 | PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, M8, With HVIL, X Key | ![]() |
| JAE Electronics PL00Y-501-10M8-2 | PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, M8, With HVIL, Y Key | ![]() |
| JAE Electronics 8655MH0911LF | DSUB METAL HOOD 09 | ![]() |
| JAE Electronics 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| JAE Electronics 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JAE Electronics 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| JAE Electronics 64320-4311 | .635mm, 1.50mm, CMC Receptacle, 36 Circuits, Right Wire Output, Black Coding, Mat Sealed, Row 1 closed | ![]() |


