| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-7P-S3T2 |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 7 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | JAEIL-AG5-7P-S3T2 |
IL-AG5-7P-S3T2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics MS3124E22-41S | MS3124 - Connectors, Receptacle, Electrical, Crimp Type, Rear Mounting, Jam Nut, Bayonet Coupling, 26482 Series I | ![]() |
| JAE Electronics 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| JAE Electronics 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| JAE Electronics 46235-5001 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| JAE Electronics 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| JAE Electronics 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| JAE Electronics 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| JAE Electronics 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| JAE Electronics NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |


