| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FX |
| Series: | X |
| Connector Type: | XLR |
| SKU: | NEUNC3FX |
NC3FX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik VN01 016 0027 1C | PIN CONTACT, 100 PCS | ![]() |
| Neutrik 281934-4 | SINGLE WIRE SEAL | ![]() |
| Neutrik 502578-0500 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 5 Circuits, Natural | ![]() |
| Neutrik 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Neutrik 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | ![]() |
| Neutrik 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | NAM.2024.01 - End of life some with replacement. Last time factory order date: September 30, 2024. Last time buy date: March 31, 2025 or whenever Neutrik Americas inventory is exhausted | Download | |||


