| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JL05-22EB1A-R |
| Series: | JL05 |
| Shell Size: | 22 |
| SKU: | JAEJL05-22EB1A-R |
JL05-22EB1A-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 193841-1 | PIN, 2MM, 12-14 AWG | ![]() |
| JAE Electronics 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| JAE Electronics 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| JAE Electronics 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| JAE Electronics 39-00-0066 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG | ![]() |
| JAE Electronics D18-188-M | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| JAE Electronics DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| JAE Electronics 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |


