| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1207 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.205 in |
| Overall Height: | 2 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20021207 |
| SKU: | WAG2002-1207 |
2002-1207
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| WAGO 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| WAGO 09330006227 | Crimp contact, female | ![]() |
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-3217 | TOPJOB S TRI-DECK TB GR/N | ![]() |
| WAGO 2002-3291 | TOPJOB S ENDPLATE GREY | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-410 | 10-WAY JUMPER | ![]() |
| WAGO 2006-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 279-621 | ROHS | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |


