| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN1FS04FK2 |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 5 A |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Shell Size: | S |
| SKU: | JAEJN1FS04FK2 |
JN1FS04FK2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| JAE Electronics 86016-5 | MOD IV RECP LP | ![]() |
| JAE Electronics 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| JAE Electronics 31249104 | Screw Type Terminal Block, Plug, 5.08mm Pitch, 4 Position | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 07/01/2024 | MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the discontinuation of additives used. An equivalent alternative additive is available and will be used. | Download | |||


