| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31249104 |
| SKU: | RIA31249104 |
31249104
| Heilind Number: | RIA31249104 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31249104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 5.08mm Pitch, 4 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1-66101-7 | III+ SKT,18-16,15AU/FL,SMPACK | ![]() |
| METZ Connect 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| METZ Connect 350705-7 | UMNL SPLIT PIN 20-14 AUBR L/P | ![]() |
| METZ Connect 5-103945-3 | 4X4 MTE SHRD PIN SR LATCH .100 | ![]() |
| METZ Connect 5205980-5 | SCREW RETAINER KIT,BULK PACK | ![]() |
| METZ Connect 5745833-7 | CABLE CLAMP KIT,SZ 3 | ![]() |
| METZ Connect 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| METZ Connect 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
| METZ Connect 165X12979X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| METZ Connect 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| METZ Connect 209-177 | CABLE CLAMP | ![]() |
| METZ Connect 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |
| METZ Connect 232-604 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |


