| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN2DS04FK2X-R |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 5 A |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Shell Size: | S |
| SKU: | JAEJN2DS04FK2X-R |
JN2DS04FK2X-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| JAE Electronics 1-66105-9 | III+ SKT,24-20,TIN,LP | ![]() |
| JAE Electronics 175362-1 | DYNAMIC D-3500 REC HSG 2P | ![]() |
| JAE Electronics 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| JAE Electronics 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| JAE Electronics 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| JAE Electronics 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| JAE Electronics 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| JAE Electronics 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| JAE Electronics 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| JAE Electronics 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| JAE Electronics 52265 | TERMINAL R PG 6 10 | ![]() |
| JAE Electronics 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| JAE Electronics MS3454LS16S-5S | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| JAE Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 07/01/2024 | MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the discontinuation of additives used. An equivalent alternative additive is available and will be used. | Download | |||
| 10/01/2019 | MB-312 - Manufacturing location change. Production site to change from JAE’s Japan production facility to JAE Taiwan. | Download | |||


