| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN2FS10SL2-R |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 3 A |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Shell Size: | S |
| SKU: | JAEJN2FS10SL2-R |
JN2FS10SL2-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 217885-1 | CRIMPER, WIRE F | ![]() |
| JAE Electronics 61863-2 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
| JAE Electronics 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| JAE Electronics HR10A-7P-6PC(73) | 110-0503-7-73 EACH | ![]() |
| JAE Electronics 09000005085 | Cable gland, Size: Pg 13.5, Material: Metal | ![]() |
| JAE Electronics 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| JAE Electronics 19200101730 | Han A®, Cable to cable housing; Size: 10 A, Low construction; Single locking lever, Polycarbonate, Stainless steel; Top entry, 1x M20 | ![]() |
| JAE Electronics 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 10/01/2019 | MB-312 - Manufacturing location change. Production site to change from JAE’s Japan production facility to JAE Taiwan. | Download | |||


