| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics M120-55780 |
| Series: | MX23A |
| SKU: | JAEM120-55780 |
M120-55780
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics ZE05-4S-HU/R | Plug, 4 Position | ![]() |
| JAE Electronics 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| JAE Electronics 33471-0201 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics T30LL0M4 | Cable Tie, 11" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | ENG-E25-075 - Additional Mold Die/Production Location. Additional Mold Dies & New Production Location to Keep Production Capacity | Download | |||
| 07/04/2025 | EU451 - Location change. Current Production site : Kaiwa New production site : Yamaichi Seiko Due to Kaiwa is going out of business, so they need to supply new dies to Yamaichi for production. | Download | |||
| 04/30/2021 | MB-376 - New mold Die. JAE will start using an additional mold die in April 2021 for production of the part M120-55780. The mold design and manufacturing location will not change. There will be no changes to process, form, fit or function. For existing customers who require any special documentation such as PPAP, please contact your JAE account representative by February 5, 2021. | Download | |||


