| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics M23S05K351 |
| Series: | MX23A |
| Amperage: | 3 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | JAEM23S05K351 |
M23S05K351
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| JAE Electronics 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| JAE Electronics 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| JAE Electronics 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| JAE Electronics 33471-0201 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics DNF18-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| JAE Electronics PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | PCN EU434 - Die Replacement. Our production control team has decided to replace a stamping die for M23S05K351 & M23S05K4F1. Existing stamping die: 2 stamping lines (One die for one stamping line x 2) → After additional stamping die: 2 stamping lines (One die for one stamping line x 2) | Download | |||
| 07/31/2024 | ENG-E24-067 - Stamp Die Replacement. 566204-001 created to replace die 56210-001 (EOL) | Download | |||
| 09/01/2020 | ENG-E20-014_PCN - Additional Stamp Die. Additional Stamp Die To Keep Product Capacity | Download | |||


