| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX22002SN1 |
| SKU: | JAEMX22002SN1 |
MX22002SN1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 47217-000LF | MINI PV CTW SN-22-26 AWG SPG .0048 | ![]() |
| JAE Electronics 69176-008LF | MINI LATCH HSG.100 X.100 | ![]() |
| JAE Electronics 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| JAE Electronics 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| JAE Electronics 3625/16 100M | 3625/16 100M, 16/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| JAE Electronics PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |


