| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A12XF1 |
| Series: | MX23A |
| Accessory Type: | Automotive |
| SKU: | JAEMX23A12XF1 |
MX23A12XF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| JAE Electronics 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| JAE Electronics 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| JAE Electronics LEV200A5ANA | LEV200A5ANA=RELAY, SPST-NO | ![]() |
| JAE Electronics 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| JAE Electronics 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| JAE Electronics 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JAE Electronics 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
| JAE Electronics PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


