| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A34XF1 |
| Series: | MX23A |
| Accessory Type: | Automotive |
| SKU: | JAEMX23A34XF1 |
MX23A34XF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-104480-3 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| JAE Electronics 1-480318-9 | 02P CMNL PLUG HSG F/H BLK | ![]() |
| JAE Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JAE Electronics 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| JAE Electronics L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| JAE Electronics 794957-3 | VAL-U-LOK PIN PHBR SN 22-26AWG | ![]() |
| JAE Electronics 09110006133 | Crimp contact, male, 25 MM2 | ![]() |
| JAE Electronics 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| JAE Electronics 19120080526 | Hoods, Han-Compact®, zinc die-cast, powder-coated, Style: High construction | ![]() |
| JAE Electronics 51163-0600 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 6 Circuits, Glow-Wire Capable, Natural | ![]() |
| JAE Electronics 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| JAE Electronics 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | ENG-E21-016 - Additional mold die. 1 additional mold die with 4 cavities will be created. mold die completion 5/31/21 proposed ppap submission June-July 2021 Start of mass production July to August 2021 | Download | |||


