| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34028SF1 |
| Series: | MX34 |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34028SF1 |
MX34028SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-1456426-5 | 4POS, MCON 1.2 CB REC 2p TL SEALED | ![]() |
| JAE Electronics 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| JAE Electronics 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| JAE Electronics 1318389-1 | 025 ECU PLUG HSG ASSY 40P | ![]() |
| JAE Electronics 967067-1 | MQS SGL WIRE SEAL | ![]() |
| JAE Electronics 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| JAE Electronics 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics 39-01-2166 | Mini-Fit Jr. Plug Housing, Dual Row, 16 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| JAE Electronics 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JAE Electronics VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| JAE Electronics VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


