| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318389-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 40 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 1.819 in, 46.2 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318389-1 |
| SKU: | AMP1318389-1 |
1318389-1
| Heilind Number: | AMP1318389-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318389-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your automotive connections with this TH/.025 Connector System. Designed for seamless integration in Wire to Wire, Wire to Board, or Wire-to-Device setups, this housing accommodates female terminals with precision. With two rows and a pitch of 2.2mm, it offers ample connectivity options for signal transmission. The 180° cable exit angle and 40 positions ensure versatile application possibilities. Crafted from PBT material with UL 94-HB flammability standard, it guarantees durability and safety. Operating flawlessly in temperatures ranging from -30 to 105°C, it meets the demands of challenging environments. Featuring a primary locking feature on the terminal for added security, this connector is serviceable and RoHS compliant, making it a sustainable choice for your automotive needs. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1123343-2 | 025 REC CONTACT GOLD FORMING | ![]() |
| TE Connectivity 1241380-3 | AMP MCP 1.5K, CONTACT, SWS | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718328-1 | FIXING SLIDE | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 2112166-1 | SLIDE,FOR 21POS. | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2024 | P-23-025529 - Packaging Change. Following part numbers produced in TE Thailand Manufacturing Plant will change the product partition inside the packaging box. There is no change to the connector, outer box, and number of products per box. Reference to P-22-023326 for same parts produced in TE Japan. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 12/01/2022 | P-22-023373 - Adding source of Housing Resin. Add source of housing resin, No any changes on the products which impact to form / fit / function. adding source of housing resin for business contingency purpose. An internal release based on TE specification will be executed before any delivery to assure no negative influence on quality and form-fit-function of the concerned products. There will be no change in the component and final product manufacturing or shipping location. | Download | |||


